Part Details for CR108450FV by Hokuriku Electric Industry Co Ltd
Overview of CR108450FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR108450FV
CR108450FV CAD Models
CR108450FV Part Data Attributes
|
CR108450FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR108450FV
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.063W, 1%, 100ppm, 845ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR108450FV
This table gives cross-reference parts and alternative options found for CR108450FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR108450FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-048450FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CR108450FV vs RMC-048450FR |
232270628451L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR108450FV vs 232270628451L |
CR-02FLF--845R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR108450FV vs CR-02FLF--845R |
CR0402TT100Y845R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | CR108450FV vs CR0402TT100Y845R+/-1% |
RK73H1ERTTPS8450F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR108450FV vs RK73H1ERTTPS8450F |
AS02FTEX8450 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR108450FV vs AS02FTEX8450 |
0402WGF8450BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR108450FV vs 0402WGF8450BDE |
RK73H1ERTTPS8450F | RES,SMT,THICK FILM,845 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CR108450FV vs RK73H1ERTTPS8450F |
RMCS0402FT845R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR108450FV vs RMCS0402FT845R |
RK73H1ERTTPB8450F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR108450FV vs RK73H1ERTTPB8450F |