Part Details for CR107872B by MERITEK Electronics Corporation
Overview of CR107872B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR107872B
CR107872B CAD Models
CR107872B Part Data Attributes
|
CR107872B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR107872B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR107872B
This table gives cross-reference parts and alternative options found for CR107872B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR107872B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805B78K7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR107872B vs CR0805B78K7P05 |
RM10BTN7872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR107872B vs RM10BTN7872 |
RM10B7872CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR107872B vs RM10B7872CT-X |
RTT057872BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR107872B vs RTT057872BP3 |
RGC0805BTD78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR107872B vs RGC0805BTD78K7 |
RTT057872BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR107872B vs RTT057872BTP |
RC0805BR-0778K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR107872B vs RC0805BR-0778K7L |
SF08H7872BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR107872B vs SF08H7872BQL |
CR-05BLD--78K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR107872B vs CR-05BLD--78K7 |
CR0805B78K7P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR107872B vs CR0805B78K7P20 |