Part Details for CR1073R2D by MERITEK Electronics Corporation
Overview of CR1073R2D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1073R2D
CR1073R2D CAD Models
CR1073R2D Part Data Attributes
|
CR1073R2D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1073R2D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR1073R2D
This table gives cross-reference parts and alternative options found for CR1073R2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1073R2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10DT73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR1073R2D vs RMS10DT73R2 |
RS05K73R2DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1073R2D vs RS05K73R2DCG |
BCTS000805-73R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR1073R2D vs BCTS000805-73R2DTP |
CR0805-10W-73R2DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 73.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR1073R2D vs CR0805-10W-73R2DPT |
CDF080573R20.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR1073R2D vs CDF080573R20.5%100PPM/KNP10 |
CR-05DL6--73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR1073R2D vs CR-05DL6--73R2 |
ADF080573R20.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR1073R2D vs ADF080573R20.5%100PPM/KKP |
ADF080573R20.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR1073R2D vs ADF080573R20.5%100PPM/KKS |
CR-05DLF--73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR1073R2D vs CR-05DLF--73R2 |
RS05K73R2DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR1073R2D vs RS05K73R2DC |