Part Details for CR107321D by MERITEK Electronics Corporation
Overview of CR107321D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR107321D
CR107321D CAD Models
CR107321D Part Data Attributes
|
CR107321D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR107321D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR107321D
This table gives cross-reference parts and alternative options found for CR107321D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR107321D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805DR-077K32L | Fixed Resistor, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR107321D vs AF0805DR-077K32L |
ADF08057K320.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR107321D vs ADF08057K320.5%100PPM/KKS |
RK73H2ATTDB7321D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR107321D vs RK73H2ATTDB7321D |
RK73H2ARTTEB7321D | RES,SMT,THICK FILM,7.32K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR107321D vs RK73H2ARTTEB7321D |
RK73H2ALTPD7321D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR107321D vs RK73H2ALTPD7321D |
CDF08057K320.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR107321D vs CDF08057K320.5%100PPM/KKS |
RTT057321DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR107321D vs RTT057321DP3 |
RK73H2AXBK7321D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR107321D vs RK73H2AXBK7321D |
RM10D7321CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR107321D vs RM10D7321CTDK-X |
CR0805-8W-7321DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR107321D vs CR0805-8W-7321DPT-13 |