Datasheets
CR106492FV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.063W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CR106492FV by Hokuriku Electric Industry Co Ltd

Overview of CR106492FV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR106492FV

CR106492FV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR106492FV Part Data Attributes

CR106492FV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR106492FV Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.063W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description SMT, 0402
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 64900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR106492FV

This table gives cross-reference parts and alternative options found for CR106492FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR106492FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR0402FR-0764K9L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CR106492FV vs AR0402FR-0764K9L
RK73H1ERTTPS6492F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CR106492FV vs RK73H1ERTTPS6492F
CQ02WGF6492TEE Fixed Resistor, 0.0625W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR106492FV vs CQ02WGF6492TEE
CR10-6492FV Fixed Resistor, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CR106492FV vs CR10-6492FV
CR-02FPF--64K9 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR106492FV vs CR-02FPF--64K9
MC0402-6492-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CR106492FV vs MC0402-6492-FTQ
TSR16GF6492V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group CR106492FV vs TSR16GF6492V
RC0402FR-0764K9P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64900ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR106492FV vs RC0402FR-0764K9P
MR04X6492FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CR106492FV vs MR04X6492FDL
WR04X6492FGR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation CR106492FV vs WR04X6492FGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR106492FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR106492FV by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR106492FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR106492FV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR106492FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR106492FV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR106492FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR106492FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: