Part Details for CR106341DV by Hokuriku Electric Industry Co Ltd
Overview of CR106341DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR106341DV
CR106341DV CAD Models
CR106341DV Part Data Attributes
|
CR106341DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR106341DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR106341DV
This table gives cross-reference parts and alternative options found for CR106341DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR106341DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEB--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR106341DV vs CR-02DEB--6K34 |
TSR16UTD6341V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR106341DV vs TSR16UTD6341V |
MCR01MZPD6341 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR106341DV vs MCR01MZPD6341 |
CR10-6341DV | Fixed Resistor, 0.1W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR106341DV vs CR10-6341DV |
RK73G1ELTPS6341D | RES,SMT,THICK FILM,6.34K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR106341DV vs RK73G1ELTPS6341D |
CR-02DEC--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR106341DV vs CR-02DEC--6K34 |
RK73G1ELBK6341D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR106341DV vs RK73G1ELBK6341D |
RK73G1ETTPS6341D | RES,SMT,THICK FILM,6.34K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR106341DV vs RK73G1ETTPS6341D |
CR-02DED--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR106341DV vs CR-02DED--6K34 |
CR-02DEF--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR106341DV vs CR-02DEF--6K34 |