CR10623JC
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.063W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Overview of CR10623JC by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10623JC by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10623JC by Hokuriku Electric Industry Co Ltd

CR10623JC
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
62000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CR10623JC
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.063W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for CR10623JC

This table gives cross-reference parts and alternative options found for CR10623JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10623JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0623TDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10623JC vs 0402WGJ0623TDE
0402WGJ0623C1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10623JC vs 0402WGJ0623C1
SG73P1ETTPD623J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR10623JC vs SG73P1ETTPD623J
0402WGJ0623CAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10623JC vs 0402WGJ0623CAE
CR0402-16W-623JT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CR10623JC vs CR0402-16W-623JT
WR04X623JQR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR10623JC vs WR04X623JQR
SG73P1ELBK623J RES,SMT,THICK FILM,62K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR10623JC vs SG73P1ELBK623J
MC0402-623-JB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CR10623JC vs MC0402-623-JB
0402WGJ0623BAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CR10623JC vs 0402WGJ0623BAE
RK73B1ELBC623J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR10623JC vs RK73B1ELBC623J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10623JC by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10623JC by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR10623JC would you like to use for your alert(s)?
  • Please alert me when CR10623JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR10623JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10623JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR10623JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10623JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10623JC by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: