Part Details for CR103741DB by Hokuriku Electric Industry Co Ltd
Overview of CR103741DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR103741DB
CR103741DB CAD Models
CR103741DB Part Data Attributes
|
CR103741DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR103741DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR103741DB
This table gives cross-reference parts and alternative options found for CR103741DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR103741DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEF--3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR103741DB vs CR-02DEF--3K74 |
CR-02DE6--3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR103741DB vs CR-02DE6--3K74 |
CR103741DV | Fixed Resistor, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR103741DB vs CR103741DV |
CR0402TTC50Y3.74K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR103741DB vs CR0402TTC50Y3.74K+-0.5% |
CR10-3741DB | Fixed Resistor, 0.1W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR103741DB vs CR10-3741DB |
CR-02DED--3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR103741DB vs CR-02DED--3K74 |
RK73G1ELTP3741D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR103741DB vs RK73G1ELTP3741D |
RK73G1ETTPS3741D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR103741DB vs RK73G1ETTPS3741D |
RK73G1ERTTP3741D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR103741DB vs RK73G1ERTTP3741D |
MCR01MZPD3741 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR103741DB vs MCR01MZPD3741 |