Part Details for CR102490DV by Hokuriku Electric Industry Co Ltd
Overview of CR102490DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR102490DV
CR102490DV CAD Models
CR102490DV Part Data Attributes
|
CR102490DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR102490DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR102490DV
This table gives cross-reference parts and alternative options found for CR102490DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR102490DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPB2490D | RES,SMT,THICK FILM,249 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR102490DV vs RK73G1ETTPB2490D |
CR-02DEC--249R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR102490DV vs CR-02DEC--249R |
CR-02DED--249R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR102490DV vs CR-02DED--249R |
RK73G1ELTPB2490D | RES,SMT,THICK FILM,249 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR102490DV vs RK73G1ELTPB2490D |
RK73G1ETTPL2490D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR102490DV vs RK73G1ETTPL2490D |
RK73G1ETBK2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR102490DV vs RK73G1ETBK2490D |
RK73G1ETTPS2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR102490DV vs RK73G1ETTPS2490D |
MCR01MZPD2490 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR102490DV vs MCR01MZPD2490 |
RK73G1ETTPS2490D | RES,SMT,THICK FILM,249 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR102490DV vs RK73G1ETTPS2490D |
RK73G1ETTPB2490D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR102490DV vs RK73G1ETTPB2490D |