Part Details for CR102150B by MERITEK Electronics Corporation
Overview of CR102150B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR102150B
CR102150B CAD Models
CR102150B Part Data Attributes
|
CR102150B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR102150B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR102150B
This table gives cross-reference parts and alternative options found for CR102150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR102150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-215R-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR102150B vs RM10R-215R-B |
RC0805BR-07215RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR102150B vs RC0805BR-07215RL |
RTT052150BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR102150B vs RTT052150BP2 |
CR-05BL7--215R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR102150B vs CR-05BL7--215R |
CR0805B215RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR102150B vs CR0805B215RP20 |
SF08H2150BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR102150B vs SF08H2150BGL |
RM10BTN2150 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR102150B vs RM10BTN2150 |
CR0805TT100W215R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR102150B vs CR0805TT100W215R+-0.1% |
RTT052150BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR102150B vs RTT052150BTP |
CR0805B215RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR102150B vs CR0805B215RD50 |