Part Details for CR101960DB by Hokuriku Electric Industry Co Ltd
Overview of CR101960DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR101960DB
CR101960DB CAD Models
CR101960DB Part Data Attributes
|
CR101960DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101960DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR101960DB
This table gives cross-reference parts and alternative options found for CR101960DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101960DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPB1960D | RES,SMT,THICK FILM,196 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR101960DB vs RK73G1ELTPB1960D |
RK73G1ETTPL1960D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR101960DB vs RK73G1ETTPL1960D |
RK73G1ERTTPD1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101960DB vs RK73G1ERTTPD1960D |
RK73G1ERTTPL1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101960DB vs RK73G1ERTTPL1960D |
RK73G1ETTPB1960D | RES,SMT,THICK FILM,196 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR101960DB vs RK73G1ETTPB1960D |
RK73G1ERTTP1960D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101960DB vs RK73G1ERTTP1960D |
TSR16UD1960V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR101960DB vs TSR16UD1960V |
RGC1/16SC1960DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR101960DB vs RGC1/16SC1960DTH |
CR10-1960DV | Fixed Resistor, 0.1W, 196ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR101960DB vs CR10-1960DV |
RK73G1ELBK1960D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR101960DB vs RK73G1ELBK1960D |