Part Details for CR101912DB by Hokuriku Electric Industry Co Ltd
Overview of CR101912DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR101912DB
CR101912DB CAD Models
CR101912DB Part Data Attributes
|
CR101912DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101912DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR101912DB
This table gives cross-reference parts and alternative options found for CR101912DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101912DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DED--19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101912DB vs CR-02DED--19K1 |
RK73G1ELTPB1912D | RES,SMT,THICK FILM,19.1K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CR101912DB vs RK73G1ELTPB1912D |
CR-02DE6--19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101912DB vs CR-02DE6--19K1 |
CR101912DV | Fixed Resistor, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR101912DB vs CR101912DV |
RK73G1ERTTPD1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101912DB vs RK73G1ERTTPD1912D |
RK73G1ELTPL1912D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101912DB vs RK73G1ELTPL1912D |
RK73G1ERTTP1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101912DB vs RK73G1ERTTP1912D |
CRCW04021912D50RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR101912DB vs CRCW04021912D50RT7 |
CR0402TTC50Y19.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR101912DB vs CR0402TTC50Y19.1K+-0.5% |
RK73G1ERTTPL1912D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101912DB vs RK73G1ERTTPL1912D |