Part Details for CR10165JB by Hokuriku Electric Industry Co Ltd
Overview of CR10165JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10165JB
CR10165JB CAD Models
CR10165JB Part Data Attributes
|
CR10165JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10165JB
Hokuriku Electric Industry Co Ltd
RES,SMT,FILM,1.6M OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10165JB
This table gives cross-reference parts and alternative options found for CR10165JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10165JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JPC---1M6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CR10165JB vs CR-02JPC---1M6 |
FCF02JY165 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CR10165JB vs FCF02JY165 |
RMC1/16S-165JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | CR10165JB vs RMC1/16S-165JTH |
0402WGJ0165B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10165JB vs 0402WGJ0165B5E |
CR10165JV | Fixed Resistor, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR10165JB vs CR10165JV |
0402WGJ0165C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10165JB vs 0402WGJ0165C4 |
RMNW10-165JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10165JB vs RMNW10-165JB |
CR0402-16W-165JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10165JB vs CR0402-16W-165JT |
0402WGJ0165BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10165JB vs 0402WGJ0165BAE |
FCF02JW165 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CR10165JB vs FCF02JW165 |