Part Details for CR101650F by MERITEK Electronics Corporation
Overview of CR101650F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101650F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 165 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR101650F
CR101650F CAD Models
CR101650F Part Data Attributes
|
CR101650F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR101650F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR101650F
This table gives cross-reference parts and alternative options found for CR101650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-1650FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR101650F vs CR0805-8W-1650FT-13 |
CRCW0805165RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR101650F vs CRCW0805165RFKTA |
9C08052A1650FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101650F vs 9C08052A1650FKHFT |
FCF05FP1650 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101650F vs FCF05FP1650 |
RC0805FR-10165RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101650F vs RC0805FR-10165RL |
MC0805P-1650-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR101650F vs MC0805P-1650-FTW |
WR08X1650FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR101650F vs WR08X1650FGL |
RK73H2AXTED1650F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR101650F vs RK73H2AXTED1650F |
AF0805FR-13165RL | Fixed Resistor, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101650F vs AF0805FR-13165RL |
RS-05K1650FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | CR101650F vs RS-05K1650FT |