Part Details for CR101152DB by Hokuriku Electric Industry Co Ltd
Overview of CR101152DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR101152DB
CR101152DB CAD Models
CR101152DB Part Data Attributes
|
CR101152DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101152DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR101152DB
This table gives cross-reference parts and alternative options found for CR101152DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101152DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEB--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101152DB vs CR-02DEB--11K5 |
CR-02DED--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101152DB vs CR-02DED--11K5 |
RGC1/16SC1152DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR101152DB vs RGC1/16SC1152DTH |
RK73G1ELTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR101152DB vs RK73G1ELTP1152D |
CR-02DEC--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101152DB vs CR-02DEC--11K5 |
RK73G1ETTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR101152DB vs RK73G1ETTP1152D |
TSR16UTD1152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR101152DB vs TSR16UTD1152V |
RGC1/16SC1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR101152DB vs RGC1/16SC1152DB |
ERJ2RHD1152X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR101152DB vs ERJ2RHD1152X |
CR-02DEA--11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR101152DB vs CR-02DEA--11K5 |