Part Details for CR101150FV by Hokuriku Electric Industry Co Ltd
Overview of CR101150FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR101150FV
CR101150FV CAD Models
CR101150FV Part Data Attributes
|
CR101150FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101150FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR101150FV
This table gives cross-reference parts and alternative options found for CR101150FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101150FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270671151L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR101150FV vs 232270671151L |
CDF-S0402115R1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR101150FV vs CDF-S0402115R1%100PPM/KNP20 |
SR0402FR-13115RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR101150FV vs SR0402FR-13115RL |
RMCS1/16S1151%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | CR101150FV vs RMCS1/16S1151%A |
RM04F1150CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR101150FV vs RM04F1150CT |
RC0402F1150-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR101150FV vs RC0402F1150-07-T70 |
CRS0402-16W-1150FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CR101150FV vs CRS0402-16W-1150FT |
CRGCQ0402F115R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | CR101150FV vs CRGCQ0402F115R |
0402WGF1150BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR101150FV vs 0402WGF1150BBE |
MC0402-1150-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR101150FV vs MC0402-1150-FT101Q |