Part Details for CR1010R2FB by Hokuriku Electric Industry Co Ltd
Overview of CR1010R2FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1010R2FB
CR1010R2FB CAD Models
CR1010R2FB Part Data Attributes
|
CR1010R2FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1010R2FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR1010R2FB
This table gives cross-reference parts and alternative options found for CR1010R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1010R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR04X10R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CR1010R2FB vs MCWR04X10R2FTL |
MC0402P-10R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR1010R2FB vs MC0402P-10R2-FT101 |
CR-02FL6--10R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR1010R2FB vs CR-02FL6--10R2 |
CRCW040210R2FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR1010R2FB vs CRCW040210R2FKTE |
AF0402FR-0710R2L | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR1010R2FB vs AF0402FR-0710R2L |
RCS1005F10R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CR1010R2FB vs RCS1005F10R2AS |
CR0402-16W-10R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR1010R2FB vs CR0402-16W-10R2FT |
CDF-N040210R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR1010R2FB vs CDF-N040210R21%100PPM/KNS |
MC0402P-10R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | CR1010R2FB vs MC0402P-10R2-FTQ |
MCR01PZPIF10R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR1010R2FB vs MCR01PZPIF10R2 |