CR1010R2D-13
MERITEK Electronics Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CR1010R2D-13 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1010R2D-13 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1010R2D-13 by MERITEK Electronics Corporation

CR1010R2D-13
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR1010R2D-13
    MERITEK Electronics Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR1010R2D-13

This table gives cross-reference parts and alternative options found for CR1010R2D-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1010R2D-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-10R2-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CR1010R2D-13 vs MC0805-10R2-DB101Q
MC0805-10R2-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CR1010R2D-13 vs MC0805-10R2-DB101W
MC0805P-10R2-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CR1010R2D-13 vs MC0805P-10R2-DB101
D1210010R20.5%P5 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 10.2ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies CR1010R2D-13 vs D1210010R20.5%P5
MC0805P-10R2-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CR1010R2D-13 vs MC0805P-10R2-DT101W
RMAW20K10R2DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CR1010R2D-13 vs RMAW20K10R2DTP
CR-05DL5--10R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR1010R2D-13 vs CR-05DL5--10R2
MC0805P-10R2-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CR1010R2D-13 vs MC0805P-10R2-DB101W
RMSW20K10R2DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc CR1010R2D-13 vs RMSW20K10R2DTP
D12-CRCW080510010R20.5%P5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 10.2ohm, SURFACE MOUNT, 0805, CHIP Vishay Draloric CR1010R2D-13 vs D12-CRCW080510010R20.5%P5-PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1010R2D-13 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1010R2D-13 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of CR1010R2D-13 would you like to use for your alert(s)?
  • Please alert me when CR1010R2D-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1010R2D-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1010R2D-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1010R2D-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1010R2D-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1010R2D-13 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: