Part Details for CR1010CE1541F100E2 by Vishay Intertechnologies
Overview of CR1010CE1541F100E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1010CE1541F100E2
CR1010CE1541F100E2 CAD Models
CR1010CE1541F100E2 Part Data Attributes
|
CR1010CE1541F100E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CR1010CE1541F100E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1540ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.45 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CR1010CE1541F100E2
This table gives cross-reference parts and alternative options found for CR1010CE1541F100E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1010CE1541F100E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1100BE1K54FKDB | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 1540ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1010, | Vishay Intertechnologies | CR1010CE1541F100E2 vs RC1100BE1K54FKDB |