Part Details for CR101023FV by Hokuriku Electric Industry Co Ltd
Overview of CR101023FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR101023FV
CR101023FV CAD Models
CR101023FV Part Data Attributes
|
CR101023FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR101023FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR101023FV
This table gives cross-reference parts and alternative options found for CR101023FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101023FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F1023-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR101023FV vs RC0402F1023-07-RG70 |
CAR04F1023CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR101023FV vs CAR04F1023CT |
CDF-N0402102K1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR101023FV vs CDF-N0402102K1%100PPM/KNS |
CDF0402102K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR101023FV vs CDF0402102K1%100PPM/KNS |
WR04X1023FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR101023FV vs WR04X1023FHL |
ASC0402-102KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | CR101023FV vs ASC0402-102KFT10 |
WR04X1023FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CR101023FV vs WR04X1023FBL |
MCMR04X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CR101023FV vs MCMR04X1023FTL |
MC0402L6F1023SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | CR101023FV vs MC0402L6F1023SE |
MC0402P-1023-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR101023FV vs MC0402P-1023-FB101 |