Part Details for CR10100JV by Hokuriku Electric Industry Co Ltd
Overview of CR10100JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10100JV
CR10100JV CAD Models
CR10100JV Part Data Attributes
|
CR10100JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10100JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 10ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10100JV
This table gives cross-reference parts and alternative options found for CR10100JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10100JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0100TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Uniohm Corp | CR10100JV vs 0402WGJ0100TCE |
RMC10-100JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10100JV vs RMC10-100JTH |
SG73P1ETTPD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JV vs SG73P1ETTPD100J |
CRCW040210R0JNTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402, | Vishay Intertechnologies | CR10100JV vs CRCW040210R0JNTDBC |
RK73B1ETTD100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10100JV vs RK73B1ETTD100J |
CR10-100JB | Fixed Resistor, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR10100JV vs CR10-100JB |
MC0402-100-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10100JV vs MC0402-100-JB |
AR0402JR-0710RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR10100JV vs AR0402JR-0710RL |
RK73B1ETTB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JV vs RK73B1ETTB100J |
RK73B1ERTTPB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10100JV vs RK73B1ERTTPB100J |