Part Details for CR10100J by MERITEK Electronics Corporation
Overview of CR10100J by MERITEK Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10100JTR-ND
|
DigiKey | RES SMD 10 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
185000 In Stock |
|
$0.0017 / $0.0022 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10 ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 10OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 4000 |
|
$0.0045 / $0.0072 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 10OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3840 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for CR10100J
CR10100J CAD Models
CR10100J Part Data Attributes
|
CR10100J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10100J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10100J
This table gives cross-reference parts and alternative options found for CR10100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI080510R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10100J vs CDI080510R5%100PPM/KKS |
AS05JBE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR10100J vs AS05JBE10R0 |
RC0805JRF0710R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10100J vs RC0805JRF0710R |
RC2012J100GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR10100J vs RC2012J100GS |
NMCR0805JT10R0 | RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR10100J vs NMCR0805JT10R0 |
CRS0805-8W-100JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR10100J vs CRS0805-8W-100JT |
CR-05JL7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR10100J vs CR-05JL7---10R |
NMCR0805JJ10R0 | RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR10100J vs NMCR0805JJ10R0 |
RC0805J100-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR10100J vs RC0805J100-07-T70 |
FNF05JT-100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR10100J vs FNF05JT-100 |