Part Details for CR10-9532FB by Hokuriku Electric Industry Co Ltd
Overview of CR10-9532FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-9532FB
CR10-9532FB CAD Models
CR10-9532FB Part Data Attributes
|
CR10-9532FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-9532FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR10-9532FB
This table gives cross-reference parts and alternative options found for CR10-9532FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-9532FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F9532TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR10-9532FB vs NRCW04F9532TRF |
0402WGF9532BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-9532FB vs 0402WGF9532BC |
0402WGF9532T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-9532FB vs 0402WGF9532T5 |
CR0402-10W-9532FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CR10-9532FB vs CR0402-10W-9532FT-13 |
RK73H1ELTPB9532F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-9532FB vs RK73H1ELTPB9532F |
MC0402P-9532-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | CR10-9532FB vs MC0402P-9532-FB101W |
ERJ2RKF9532X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR10-9532FB vs ERJ2RKF9532X |
0402WGF9532C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-9532FB vs 0402WGF9532C2 |
0402WGF9532B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-9532FB vs 0402WGF9532B4E |
RK73H1ERTTPS9532F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-9532FB vs RK73H1ERTTPS9532F |