Part Details for CR10-825JV by Hokuriku Electric Industry Co Ltd
Overview of CR10-825JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-825JV
CR10-825JV CAD Models
CR10-825JV Part Data Attributes
|
CR10-825JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-825JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-825JV
This table gives cross-reference parts and alternative options found for CR10-825JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-825JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JLA---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-825JV vs CR-02JLA---8M2 |
FCF02JW825 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CR10-825JV vs FCF02JW825 |
NRC-AS04J825TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR10-825JV vs NRC-AS04J825TRF |
CR0402-10W-825JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR10-825JV vs CR0402-10W-825JT-13 |
0402WGJ0825CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-825JV vs 0402WGJ0825CDE |
CR-02JLF---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-825JV vs CR-02JLF---8M2 |
FCF02JP825 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CR10-825JV vs FCF02JP825 |
RMC04028M25%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CR10-825JV vs RMC04028M25%N |
0402WGJ0825B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-825JV vs 0402WGJ0825B4E |
0402WGJ0825C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-825JV vs 0402WGJ0825C5E |