Part Details for CR10-6802FT by ASJ Holdings Limited
Overview of CR10-6802FT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-6802FT
CR10-6802FT CAD Models
CR10-6802FT Part Data Attributes
|
CR10-6802FT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR10-6802FT
ASJ Holdings Limited
Fixed Resistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for CR10-6802FT
This table gives cross-reference parts and alternative options found for CR10-6802FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-6802FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C04021A6802FLPF6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLPF6 |
RM04FT6802 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs RM04FT6802 |
RM04FL6802 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs RM04FL6802 |
CR10-683FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | CR10-6802FT vs CR10-683FT |
9C04021A6802FLPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLPF5 |
9C04021A6802FLHFP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLHFP |
9C04021A6802FLAFP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLAFP |
9C04021A6802FLAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLAF3 |
9C04021A6802FLHF6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | CR10-6802FT vs 9C04021A6802FLHF6 |
MCR01MZSF6802 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR10-6802FT vs MCR01MZSF6802 |