Part Details for CR10-5762DB by Hokuriku Electric Industry Co Ltd
Overview of CR10-5762DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-5762DB
CR10-5762DB CAD Models
CR10-5762DB Part Data Attributes
|
CR10-5762DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-5762DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-5762DB
This table gives cross-reference parts and alternative options found for CR10-5762DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-5762DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DE6--57K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-5762DB vs CR-02DE6--57K6 |
RK73G1ELTPL5762D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10-5762DB vs RK73G1ELTPL5762D |
RK73G1ERTTPD5762D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10-5762DB vs RK73G1ERTTPD5762D |
CR0402TTC50Y57.6K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR10-5762DB vs CR0402TTC50Y57.6K+-0.5% |
CRCW040257K6DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR10-5762DB vs CRCW040257K6DHEDP |
RK73G1ELBK5762D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-5762DB vs RK73G1ELBK5762D |
CR0402TC50Y57.6K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CR10-5762DB vs CR0402TC50Y57.6K+-0.5% |
RK73G1ELTPS5762D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-5762DB vs RK73G1ELTPS5762D |
RK73G1ERTTP5762D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR10-5762DB vs RK73G1ERTTP5762D |
TSR16UTD5762V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR10-5762DB vs TSR16UTD5762V |