Part Details for CR10-42R2DV by Hokuriku Electric Industry Co Ltd
Overview of CR10-42R2DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-42R2DV
CR10-42R2DV CAD Models
CR10-42R2DV Part Data Attributes
|
CR10-42R2DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-42R2DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-42R2DV
This table gives cross-reference parts and alternative options found for CR10-42R2DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-42R2DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-42R2DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10-42R2DV vs CR0402-16W-42R2DPT-13 |
CR0402-16W-42R2DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CR10-42R2DV vs CR0402-16W-42R2DSNT |
CR0402-16W-42R2DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10-42R2DV vs CR0402-16W-42R2DPT |
RK73H1ELTPB42R2D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-42R2DV vs RK73H1ELTPB42R2D |
RMCS0402DG42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR10-42R2DV vs RMCS0402DG42R2 |
SF04H42R2DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR10-42R2DV vs SF04H42R2DQL |
TSR16UD42R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR10-42R2DV vs TSR16UD42R2V |
CR0402-16W-42R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10-42R2DV vs CR0402-16W-42R2DT-13 |
CR-02DL6--42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-42R2DV vs CR-02DL6--42R2 |
AF0402DR-0742R2L | Fixed Resistor, 0.0625W, 42.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-42R2DV vs AF0402DR-0742R2L |