Part Details for CR10-183JB by Hokuriku Electric Industry Co Ltd
Overview of CR10-183JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR10-183JB
CR10-183JB CAD Models
CR10-183JB Part Data Attributes
|
CR10-183JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-183JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-183JB
This table gives cross-reference parts and alternative options found for CR10-183JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-183JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPB183J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-183JB vs RK73B1ERTTPB183J |
NRCS04J183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | CR10-183JB vs NRCS04J183TRF |
RC0402JR-7W18KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-183JB vs RC0402JR-7W18KL |
MCR01MZP183 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10-183JB vs MCR01MZP183 |
D1004020A1802JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR10-183JB vs D1004020A1802JPZ |
CR10183JC | Fixed Resistor, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | CR10-183JB vs CR10183JC |
MC0402-183-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10-183JB vs MC0402-183-JT |
CRG0402-P-183JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR10-183JB vs CRG0402-P-183JT |
MC0402-183-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR10-183JB vs MC0402-183-JTQ |
CR0402-10W-183JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR10-183JB vs CR0402-10W-183JT |