CR10-1742FB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR10-1742FB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10-1742FB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10-1742FB by Hokuriku Electric Industry Co Ltd

CR10-1742FB
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
17400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR10-1742FB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR10-1742FB

This table gives cross-reference parts and alternative options found for CR10-1742FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1742FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0402FG17K4-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CR10-1742FB vs RMCS0402FG17K4-HP
HPCR0402-R-1742FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CR10-1742FB vs HPCR0402-R-1742FT
MC0402-1742-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CR10-1742FB vs MC0402-1742-FT
RC0402F1742-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc CR10-1742FB vs RC0402F1742-07-T70
9C04021A1742FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CR10-1742FB vs 9C04021A1742FKPF3
RK73H1ETTPB1742F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc CR10-1742FB vs RK73H1ETTPB1742F
WF04P1742FTL Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR10-1742FB vs WF04P1742FTL
MC0402-1742-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CR10-1742FB vs MC0402-1742-FB
CAS04F1742CT Fixed Resistor, 0.0625W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CR10-1742FB vs CAS04F1742CT
MC0402-1742-FBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CR10-1742FB vs MC0402-1742-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-1742FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-1742FB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR10-1742FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR10-1742FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-1742FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR10-1742FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-1742FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-1742FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: