Part Details for CR10-161JE by Hokuriku Electric Industry Co Ltd
Overview of CR10-161JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
2222SQ-161JEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 5%, 1 Element, Air-Core, SMD, 2922, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-161JE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen-free |
Part Details for CR10-161JE
CR10-161JE CAD Models
CR10-161JE Part Data Attributes
|
CR10-161JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-161JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-161JE
This table gives cross-reference parts and alternative options found for CR10-161JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-161JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1EBC160OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-161JE vs RK73K1EBC160OHMJ |
0402WGJ0161TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-161JE vs 0402WGJ0161TBE |
0402WGJ0161C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-161JE vs 0402WGJ0161C1E |
RK73B1ELBC161J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-161JE vs RK73B1ELBC161J |
WCR-WCR0402LF-161-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | CR10-161JE vs WCR-WCR0402LF-161-J-P-LT |
RK73B1ETTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-161JE vs RK73B1ETTED161J |
0402WGJ0161C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-161JE vs 0402WGJ0161C2 |
CR0402-16W-161JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR10-161JE vs CR0402-16W-161JT |
RMC1/16S-161JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | CR10-161JE vs RMC1/16S-161JB |
CR0402-10W-161JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR10-161JE vs CR0402-10W-161JPT-13 |