There are no models available for this part yet.
Overview of CR10-1581FB by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
CAD Models for CR10-1581FB by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR10-1581FB by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1580 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR10-1581FB
This table gives cross-reference parts and alternative options found for CR10-1581FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1581FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS02W8F1581T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-1581FB vs PS02W8F1581T5E |
RK73H1ERTTPS1581F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-1581FB vs RK73H1ERTTPS1581F |
0402WGF1581B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-1581FB vs 0402WGF1581B3 |
HQ02WGF1581TEE | Fixed Resistor, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-1581FB vs HQ02WGF1581TEE |
RCA04021K58FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR10-1581FB vs RCA04021K58FKED |
9C04021A1581FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR10-1581FB vs 9C04021A1581FKAF3 |
SFR01MZPF1581 | Fixed Resistor, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR10-1581FB vs SFR01MZPF1581 |
CR0402-16W-1581FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR10-1581FB vs CR0402-16W-1581FT-13 |
0402WGF1581TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1580ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-1581FB vs 0402WGF1581TC |
CDF04021K581%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1580ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CR10-1581FB vs CDF04021K581%100PPM/KNS |