CR10-1542F-D
Kyocera AVX Components
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 15400ohm, SURFACE MOUNT, 0603, CHIP

Overview of CR10-1542F-D by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10-1542F-D by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10-1542F-D by Kyocera AVX Components

CR10-1542F-D
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
15400 Ω
Resistor Type
FIXED RESISTOR
Series
CR10(F TOL)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR10-1542F-D
    Kyocera AVX Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 15400ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CR10-1542F-D

This table gives cross-reference parts and alternative options found for CR10-1542F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1542F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-1542F-T RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 15400ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components CR10-1542F-D vs CR10-1542F-T
CR0603F1542T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 New Sincere Electronics Co Ltd CR10-1542F-D vs CR0603F1542T1LF
RMC16-1542FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR10-1542F-D vs RMC16-1542FT
CR0603F1542T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Chip Technologies Inc CR10-1542F-D vs CR0603F1542T1LF
RC115C1542FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc CR10-1542F-D vs RC115C1542FT
MCR03FZHFX1542 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR10-1542F-D vs MCR03FZHFX1542
RC115T1542FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc CR10-1542F-D vs RC115T1542FT
MC0.063W06031%15K4 RES,SMT,THICK FILM,15.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SPC Multicomp CR10-1542F-D vs MC0.063W06031%15K4
MCR03EZHFX1542 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor CR10-1542F-D vs MCR03EZHFX1542
RM06F1542BP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR10-1542F-D vs RM06F1542BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-1542F-D by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-1542F-D by Kyocera AVX Components

  • Please alert me when CR10-1542F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR10-1542F-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-1542F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR10-1542F-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-1542F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-1542F-D by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: