CR10-1240-FK
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR10-1240-FK by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10-1240-FK by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10-1240-FK by ASJ Holdings Limited

CR10-1240-FK
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
124 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR10-1240-FK
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR10-1240-FK

This table gives cross-reference parts and alternative options found for CR10-1240-FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1240-FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0402124R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic CR10-1240-FK vs CDP0402124R1%100PPM/KNP20
CR0402FF1240G Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP LIZ Electronics (Kunshan) Co., Ltd CR10-1240-FK vs CR0402FF1240G
CPW10-1240-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited CR10-1240-FK vs CPW10-1240-FK
BCTS000402-1240FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp CR10-1240-FK vs BCTS000402-1240FTH
RMH04FT1240 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd CR10-1240-FK vs RMH04FT1240
RTT021240FH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR10-1240-FK vs RTT021240FH5
BCTS000402-124RFTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp CR10-1240-FK vs BCTS000402-124RFTH
RTT021240FH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR10-1240-FK vs RTT021240FH4
CRCW0402124RFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CR10-1240-FK vs CRCW0402124RFKEDC
TFA0402R1240F-T10 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 124ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CR10-1240-FK vs TFA0402R1240F-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-1240-FK by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-1240-FK by ASJ Holdings Limited

  • Please alert me when CR10-1240-FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR10-1240-FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-1240-FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR10-1240-FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-1240-FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-1240-FK by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: