There are no models available for this part yet.
Overview of CR10-123JB by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
CAD Models for CR10-123JB by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR10-123JB by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CR10-123JB
This table gives cross-reference parts and alternative options found for CR10-123JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-123JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP123J | RES,SMT,THICK FILM,12K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CR10-123JB vs SG73P1ELTP123J |
0402WGJ0123TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-123JB vs 0402WGJ0123TB |
SG73P1ELTP123J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-123JB vs SG73P1ELTP123J |
ERJ2GEYJ123X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR10-123JB vs ERJ2GEYJ123X |
0402WGJ0123BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-123JB vs 0402WGJ0123BB |
0402WGJ0123T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR10-123JB vs 0402WGJ0123T4 |
FCF02JW123 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | CR10-123JB vs FCF02JW123 |
RK73B1EGTPS123J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-123JB vs RK73B1EGTPS123J |
RK73B1ETTDD123J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-123JB vs RK73B1ETTDD123J |
CR10-123JE | Fixed Resistor, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | CR10-123JB vs CR10-123JE |