CR10-122JB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.1W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR10-122JB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR10-122JB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10-122JB by Hokuriku Electric Industry Co Ltd

CR10-122JB
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CR10-122JB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.1W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR10-122JB

This table gives cross-reference parts and alternative options found for CR10-122JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-122JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC10-122JTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR10-122JB vs RMC10-122JTH
CR10122JC Fixed Resistor, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Hokuriku Electric Industry Co Ltd CR10-122JB vs CR10122JC
CR10-122JE Fixed Resistor, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Hokuriku Electric Industry Co Ltd CR10-122JB vs CR10-122JE
RK73B1ETTPB122J RES,SMT,THICK FILM,1.2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR10-122JB vs RK73B1ETTPB122J
RM73B1ETP122J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CR10-122JB vs RM73B1ETP122J
MCR01ZZPJ122 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CR10-122JB vs MCR01ZZPJ122
NRCS04J122TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, NIC Components Corp CR10-122JB vs NRCS04J122TRF
RK73B1ETTPS122J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR10-122JB vs RK73B1ETTPS122J
CR10TR122J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Akahane Electronics Ind Corp CR10-122JB vs CR10TR122J
RK73B1ETTPB122J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR10-122JB vs RK73B1ETTPB122J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-122JB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-122JB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR10-122JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR10-122JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-122JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR10-122JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-122JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-122JB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: