Datasheets
CR10-105J-H by: Kyocera AVX Components

RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP

Part Details for CR10-105J-H by Kyocera AVX Components

Overview of CR10-105J-H by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CR10CS-30A#B00 Renesas Electronics Corporation Thyristors
1812FS-105JLB Coilcraft Inc General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812PS-105JLB Coilcraft Inc General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Part Details for CR10-105J-H

CR10-105J-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR10-105J-H Part Data Attributes

CR10-105J-H Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CR10-105J-H Kyocera AVX Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CR10
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-105J-H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-105J-H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CR10-105J-H would you like to use for your alert(s)?
  • Please alert me when CR10-105J-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR10-105J-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-105J-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR10-105J-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-105J-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-105J-H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: