Part Details for CR1/8755JV by Hokuriku Electric Industry Co Ltd
Overview of CR1/8755JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/8755JV
CR1/8755JV CAD Models
CR1/8755JV Part Data Attributes
|
CR1/8755JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/8755JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1/8755JV
This table gives cross-reference parts and alternative options found for CR1/8755JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/8755JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-755JB | Fixed Resistor, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1/8755JV vs CR32-755JB |
CR32-755JE | Fixed Resistor, 0.25W, 7500000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | CR1/8755JV vs CR32-755JE |
RC3216J755ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | Samsung Electro-Mechanics | CR1/8755JV vs RC3216J755ES |
CR32-755JC | Fixed Resistor, 0.25W, 7500000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR1/8755JV vs CR32-755JC |