CR1/81540FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1/81540FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1/81540FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1/81540FV by Hokuriku Electric Industry Co Ltd

CR1/81540FV
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
154 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1/81540FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1/81540FV

This table gives cross-reference parts and alternative options found for CR1/81540FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/81540FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS06K1540FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1/81540FV vs RS06K1540FCL
RCS3216F1540ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, Samsung Electro-Mechanics CR1/81540FV vs RCS3216F1540ES
1206S4F1540T2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1/81540FV vs 1206S4F1540T2
NRCA12F1540TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp CR1/81540FV vs NRCA12F1540TR10QYF
CR-06FL7--154R- Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh CR1/81540FV vs CR-06FL7--154R-
MC1206P-1540-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CR1/81540FV vs MC1206P-1540-FB101
HQ06S4F1540TCE Fixed Resistor, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR1/81540FV vs HQ06S4F1540TCE
WR12X1540FQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation CR1/81540FV vs WR12X1540FQ
RS06K1540FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR1/81540FV vs RS06K1540FBG
WR12X1540FG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation CR1/81540FV vs WR12X1540FG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1/81540FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1/81540FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR1/81540FV would you like to use for your alert(s)?
  • Please alert me when CR1/81540FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1/81540FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1/81540FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1/81540FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1/81540FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1/81540FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: