Part Details for CR1/8110JV by Hokuriku Electric Industry Co Ltd
Overview of CR1/8110JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1/8110JV
CR1/8110JV CAD Models
CR1/8110JV Part Data Attributes
|
CR1/8110JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/8110JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1/8110JV
This table gives cross-reference parts and alternative options found for CR1/8110JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/8110JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-JW-110ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CR1/8110JV vs CR1206-JW-110ELF |
RK73B2BTTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1/8110JV vs RK73B2BTTE110J |
RM73B2BTED110J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/8110JV vs RM73B2BTED110J |
CR1206-4W-110JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CR1/8110JV vs CR1206-4W-110JSNT-13 |
1206S4J0110CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/8110JV vs 1206S4J0110CDE |
RK73A2BLTDD110J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1/8110JV vs RK73A2BLTDD110J |
RMS12R-11R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | CR1/8110JV vs RMS12R-11R-J |
CR32-110JE | Fixed Resistor, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | CR1/8110JV vs CR32-110JE |
1206S4J0110T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR1/8110JV vs 1206S4J0110T3E |
TSR8ZJ110V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CR1/8110JV vs TSR8ZJ110V |