Part Details for CR1/44531FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/44531FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/44531FV
CR1/44531FV CAD Models
CR1/44531FV Part Data Attributes
|
CR1/44531FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/44531FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/44531FV
This table gives cross-reference parts and alternative options found for CR1/44531FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/44531FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-4531FPT | Fixed Resistor, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | CR1/44531FV vs CR1210-2W-4531FPT |
ERJP14F4531U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1/44531FV vs ERJP14F4531U |
MR10X4531FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR1/44531FV vs MR10X4531FBL |
AC1210FR-104K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1/44531FV vs AC1210FR-104K53L |
RK73H2ERTBK4531F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR1/44531FV vs RK73H2ERTBK4531F |
RC1210FR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1/44531FV vs RC1210FR-074K53L |
CR1210-2W-4531FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1/44531FV vs CR1210-2W-4531FSNT-13 |
SR1210FR-074K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1/44531FV vs SR1210FR-074K53L |
RMC-204531FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR1/44531FV vs RMC-204531FB |
ESR25JZPF4531 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR1/44531FV vs ESR25JZPF4531 |