Part Details for CR1/42672FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/42672FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/42672FV
CR1/42672FV CAD Models
CR1/42672FV Part Data Attributes
|
CR1/42672FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/42672FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/42672FV
This table gives cross-reference parts and alternative options found for CR1/42672FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/42672FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK2672F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/42672FV vs RK73H2EGBK2672F |
CRG1210F26K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR1/42672FV vs CRG1210F26K7 |
RK73H2ETTDD2672F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/42672FV vs RK73H2ETTDD2672F |
CR-10FP6--26K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1/42672FV vs CR-10FP6--26K7 |
AC1210FR-0726K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1/42672FV vs AC1210FR-0726K7L |
RTT122672FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR1/42672FV vs RTT122672FP4 |
CLF121026K71%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/42672FV vs CLF121026K71%100PPM/KNB8 |
RC1210FR-1026K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR1/42672FV vs RC1210FR-1026K7L |
PWR13FTEU2672 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1/42672FV vs PWR13FTEU2672 |
239073552673L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1/42672FV vs 239073552673L |