Part Details for CR1/42490FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/42490FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/42490FV
CR1/42490FV CAD Models
CR1/42490FV Part Data Attributes
|
CR1/42490FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/42490FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/42490FV
This table gives cross-reference parts and alternative options found for CR1/42490FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/42490FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--249R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR1/42490FV vs CR-10FPA--249R |
CR35-2490FV | Fixed Resistor, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR1/42490FV vs CR35-2490FV |
RK73H2ERTTEB2490F | RES,SMT,THICK FILM,249 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1/42490FV vs RK73H2ERTTEB2490F |
CAR14F2490CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR1/42490FV vs CAR14F2490CT |
CR1210-2W-2490FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1/42490FV vs CR1210-2W-2490FSNT |
ERJ14NF2490U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1/42490FV vs ERJ14NF2490U |
RK73H2ELTD2490F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/42490FV vs RK73H2ELTD2490F |
NRCW25F2490TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR1/42490FV vs NRCW25F2490TRF |
CR1210-2W-2490FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR1/42490FV vs CR1210-2W-2490FT |
RMC35K2490FB | Fixed Resistor, | Kamaya Inc | CR1/42490FV vs RMC35K2490FB |