Part Details for CR1/41R6JV by Hokuriku Electric Industry Co Ltd
Overview of CR1/41R6JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR1/41R6JV
CR1/41R6JV CAD Models
CR1/41R6JV Part Data Attributes
|
CR1/41R6JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/41R6JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1/41R6JV
This table gives cross-reference parts and alternative options found for CR1/41R6JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/41R6JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14J1R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR1/41R6JV vs ERJT14J1R6U |
ERJU14J1R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR1/41R6JV vs ERJU14J1R6U |
ERJ14J1R6U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR1/41R6JV vs ERJ14J1R6U |
ERJS14J1R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR1/41R6JV vs ERJS14J1R6U |
ERJ14YJ1R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR1/41R6JV vs ERJ14YJ1R6U |