Part Details for CR1/419R6FV by Hokuriku Electric Industry Co Ltd
Overview of CR1/419R6FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/419R6FV
CR1/419R6FV CAD Models
CR1/419R6FV Part Data Attributes
|
CR1/419R6FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/419R6FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1/419R6FV
This table gives cross-reference parts and alternative options found for CR1/419R6FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/419R6FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210FR-1019R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR1/419R6FV vs AC1210FR-1019R6L |
RMC1/4K19R6FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR1/419R6FV vs RMC1/4K19R6FTE |
RK73H2ETTED19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/419R6FV vs RK73H2ETTED19R6F |
RK73H2ETTDD19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/419R6FV vs RK73H2ETTDD19R6F |
MCR25JZHF19R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | CR1/419R6FV vs MCR25JZHF19R6 |
RK73H2ERTTEB19R6F | RES,SMT,THICK FILM,19.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR1/419R6FV vs RK73H2ERTTEB19R6F |
RK73H2ELTE19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/419R6FV vs RK73H2ELTE19R6F |
CLF121019R61%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1/419R6FV vs CLF121019R61%100PPM/KKB8 |
RK73H2ET19R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1/419R6FV vs RK73H2ET19R6F |
CR1210-2W-19R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CR1/419R6FV vs CR1210-2W-19R6FT |