CR1/41473FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR1/41473FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1/41473FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1/41473FV by Hokuriku Electric Industry Co Ltd

CR1/41473FV
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
147000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1/41473FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR1/41473FV

This table gives cross-reference parts and alternative options found for CR1/41473FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/41473FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC-201473FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd CR1/41473FV vs RMC-201473FR
NRCA25F1473TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp CR1/41473FV vs NRCA25F1473TRQYF
RTT121473FP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec CR1/41473FV vs RTT121473FP2
CRCW1210147KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR1/41473FV vs CRCW1210147KFKEA
CR-10FPA--147K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR1/41473FV vs CR-10FPA--147K
RMCF1210FT147K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CR1/41473FV vs RMCF1210FT147K
RM14F1473CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics CR1/41473FV vs RM14F1473CT
CLF1210147K1%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR1/41473FV vs CLF1210147K1%100PPM/KKB16
RMS13FT1473 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CR1/41473FV vs RMS13FT1473
CR1210-2W-1473FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CR1/41473FV vs CR1210-2W-1473FSNT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1/41473FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1/41473FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR1/41473FV would you like to use for your alert(s)?
  • Please alert me when CR1/41473FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1/41473FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1/41473FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1/41473FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1/41473FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1/41473FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: