Part Details for CR1/1040R2FB by Hokuriku Electric Industry Co Ltd
Overview of CR1/1040R2FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/1040R2FB
CR1/1040R2FB CAD Models
CR1/1040R2FB Part Data Attributes
|
CR1/1040R2FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/1040R2FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR1/1040R2FB
This table gives cross-reference parts and alternative options found for CR1/1040R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/1040R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K40R2FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR1/1040R2FB vs RAF05K40R2FTG |
CR-05FPF--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR1/1040R2FB vs CR-05FPF--40R2 |
RK73H2AXTDD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/1040R2FB vs RK73H2AXTDD40R2F |
CR-05FP7--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR1/1040R2FB vs CR-05FP7--40R2 |
CRCW0805-HP10040R21%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR1/1040R2FB vs CRCW0805-HP10040R21%ET5E3 |
RMCP0805FG40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1/1040R2FB vs RMCP0805FG40R2 |
TFP0805R40R2FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR1/1040R2FB vs TFP0805R40R2FA-T5 |
RK73H2ALTED40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/1040R2FB vs RK73H2ALTED40R2F |
RK73H2ATBK40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1/1040R2FB vs RK73H2ATBK40R2F |
RK73H2ARTTE40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1/1040R2FB vs RK73H2ARTTE40R2F |