Part Details for CR1/10335JB by Hokuriku Electric Industry Co Ltd
Overview of CR1/10335JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/10335JB
CR1/10335JB CAD Models
CR1/10335JB Part Data Attributes
|
CR1/10335JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/10335JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR1/10335JB
This table gives cross-reference parts and alternative options found for CR1/10335JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/10335JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTE335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/10335JB vs SG73S2ALTE335J |
SG73S2ALBK335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR1/10335JB vs SG73S2ALBK335J |
CR-05JPB---3M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR1/10335JB vs CR-05JPB---3M3 |
CR-05JPF---3M3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CR1/10335JB vs CR-05JPF---3M3 |
SG73S2ALTD335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/10335JB vs SG73S2ALTD335J |
RK73B2ARTTED335J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1/10335JB vs RK73B2ARTTED335J |
SG73P2ATTPD335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR1/10335JB vs SG73P2ATTPD335J |
SG73S2ALBK335J | RES,SMT,THICK FILM,3.3M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR1/10335JB vs SG73S2ALBK335J |
SG73P2ALTE335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/10335JB vs SG73P2ALTE335J |
CR20-335JB | Fixed Resistor, 0.25W, 3300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR1/10335JB vs CR20-335JB |