Part Details for CR08AS-12A by Mitsubishi Electric
Overview of CR08AS-12A by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12ACT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use | |
CR08AS-12AAT14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part Details for CR08AS-12A
CR08AS-12A CAD Models
CR08AS-12A Part Data Attributes
|
CR08AS-12A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CR08AS-12A
Mitsubishi Electric
Silicon Controlled Rectifier, 800mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.03 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | SCR |