Part Details for CR086343F by MERITEK Electronics Corporation
Overview of CR086343F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR086343F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 634K ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0027 / $0.0059 | Buy Now |
Part Details for CR086343F
CR086343F CAD Models
CR086343F Part Data Attributes
|
CR086343F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR086343F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR086343F
This table gives cross-reference parts and alternative options found for CR086343F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR086343F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F6343C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR086343F vs 1206S4F6343C1 |
ERJU08F6343V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR086343F vs ERJU08F6343V |
MC1206P-6343-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR086343F vs MC1206P-6343-FTQ |
AR1206FR-07634KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR086343F vs AR1206FR-07634KL |
RK73H2BTTD6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR086343F vs RK73H2BTTD6343F |
SR1206FR-13634KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR086343F vs SR1206FR-13634KL |
RC3216F6343AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR086343F vs RC3216F6343AS |
CR-06FPA--634K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR086343F vs CR-06FPA--634K |
MC1206-6343-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR086343F vs MC1206-6343-FB101W |
RPC1206FG634K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR086343F vs RPC1206FG634K |