Part Details for CR0847R0D by MERITEK Electronics Corporation
Overview of CR0847R0D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0847R0D
CR0847R0D CAD Models
CR0847R0D Part Data Attributes
|
CR0847R0D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0847R0D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR0847R0D
This table gives cross-reference parts and alternative options found for CR0847R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0847R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12DTN47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR0847R0D vs RM12DTN47R0 |
RK73H2BLTDB47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR0847R0D vs RK73H2BLTDB47R0D |
MC1206P-47R0-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0847R0D vs MC1206P-47R0-DT101W |
RMC1/8K470DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR0847R0D vs RMC1/8K470DTP |
SF12H47R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR0847R0D vs SF12H47R0DGL |
RMC1/8K470DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR0847R0D vs RMC1/8K470DB |
RK73H2BTTED47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR0847R0D vs RK73H2BTTED47R0D |
CR1206D47RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR0847R0D vs CR1206D47RP10 |
CRCW120647R0DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0847R0D vs CRCW120647R0DKEBP |
MC1206P-47R0-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR0847R0D vs MC1206P-47R0-DB101 |